3510A | Vogt

Uninsulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 5.3 mm, M5, metal, 3510A

Order No.: 07F984
EAN: 4099889588675
MPN:
3510A
3510A Vogt Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 2,130 pcs.
Leadtime: 2 Weeks **
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1559 €
100 pcs.
0.1392 €
500 pcs.
0.1285 €
1000 pcs.
0.1166 €
5000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lugs, ring tongue, not insulated, type Vogt 34../35.

To DIN 46234. With crimp connection

For rated cross-section 0.5 to 1.0 mm², type 35.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Colour metall
Thread size M5
Isolated No
Cable cross-section 0,5-1,0 mm²
Hole diameter 5.3 mm
Material Elektrolytkupfer
max. operating temperature 125 °C
Nominal size according to DIN DIN 46234
Logistics
Country of origin CH
Customs tariff number 85389091
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes