3530A | Vogt
Uninsulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 4.3 mm, M4, metal, 3530A
Order No.: 07F994
EAN: 4099889588729
MPN:
3530A
Unit Price (€ / pc.)
0.2440 € *
Available: 2,258 pcs.
Leadtime: 3 Weeks **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2440 €
100 pcs.
0.2190 €
500 pcs.
0.2023 €
1000 pcs.
0.1833 €
5000 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lugs, ring tongue, not insulated, type Vogt 34../35.
To DIN 46234. With crimp connection
For rated cross-section 4.0 to 6.0 mm², type 35.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | metall | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 4,0-6,0 mm² | |
Hole diameter | 4.3 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 125 °C | |
Nominal size according to DIN | DIN 46234 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |