3610A4 | Vogt

Insulated 4-fold cable lug, 0.5-1.0 mm², AWG 22 to 18, 4 mm, M4, red, 3610A4

Order No.: 07F776
EAN: 4099889588231
MPN:
3610A4
3610A4 Vogt Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
61.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.6188 €

Cable lugs, 4-wire, insulated, type Vogt 36.

Made of tinned electrolytic copper.

Technical specifications
Version 4-fach Kabelschuh
AWG cross-section AWG 22 bis 18
Colour rot
Thread size M4
Material Insulation PVC
Isolated Yes
Cable cross-section 0,5-1,0 mm²
Hole diameter 4 mm
Material Elektrolytkupfer
max. operating temperature 75 °C
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes