3615A | Vogt

Insulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 5.3 mm, M5, red, 3615A

Order No.: 07F9612
EAN: 4099889588330
MPN:
3615A
3615A Vogt Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 43 pcs.
Leadtime: 8 Weeks **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2261 €
100 pcs.
0.1964 €
250 pcs.
0.1725 €
500 pcs.
0.1499 €
1000 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lugs, insulated, type Vogt 3.

Made of tinned electrolytic copper, with crimp connection

Rated cross-section 0.5 to 1.0 mm².

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Colour rot
Thread size M5
Material Insulation PA
Isolated Yes
Cable cross-section 0,5-1,0 mm²
Hole diameter 5.3 mm
Material Elektrolytkupfer
max. operating temperature 105 °C
Nominal size according to DIN DIN 46237
Logistics
Country of origin CH
Customs tariff number 85389091
Original Packaging Beutel mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes