3635A | Vogt
Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 4.3 mm, M4, blue, 3635A
Order No.: 07F9618
EAN: 4099889588354
MPN:
3635A
Unit Price (€ / pc.)
0.1749 € *
Available: 13,951 pcs.
Leadtime: 4 Weeks **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1749 €
100 pcs.
0.1523 €
250 pcs.
0.1345 €
500 pcs.
0.1166 €
1000 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lugs, insulated, type Vogt 3.
Made of tinned electrolytic copper, with crimp connection
Rated cross-section 1.5 to 2.5 mm².
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Thread size | M4 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 1,5-2,5 mm² | |
Hole diameter | 4.3 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 105 °C | |
Nominal size according to DIN | DIN 46237 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389091 |
Original Packaging | Beutel mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |