3652A | Vogt

Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 4.3 mm, M4, yellow, 3652A

Order No.: 07F9622
EAN: 4099889588385
MPN:
3652A
3652A Vogt Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 540 pcs.
Leadtime: 2 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
100 pcs.
0.4522 €
250 pcs.
0.4046 €
500 pcs.
0.3451 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lugs, insulated, type Vogt 3.

Made of tinned electrolytic copper, with crimp connection

Rated cross-section 4.0 to 6.0 mm².

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 4,0-6,0 mm²
Hole diameter 4.3 mm
Material Elektrolytkupfer
max. operating temperature 105 °C
Nominal size according to DIN DIN 46237
Logistics
Country of origin CH
Customs tariff number 85389091
Original Packaging Beutel mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes