3660A | Vogt
Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 6.5 mm, M6, yellow, 3660A
Order No.: 07F9626
EAN: 4099889588408
MPN:
3660A
Unit Price (€ / pc.)
0.3213 € *
Available: 278 pcs.
Leadtime: 3 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2844 €
250 pcs.
0.2523 €
500 pcs.
0.2190 €
1000 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lugs, insulated, type Vogt 3.
Made of tinned electrolytic copper, with crimp connection
Rated cross-section 4.0 to 6.0 mm².
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | gelb | |
Thread size | M6 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 4,0-6,0 mm² | |
Hole diameter | 6.5 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 105 °C | |
Nominal size according to DIN | DIN 46237 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389091 |
Original Packaging | Beutel mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |