3664A | Vogt

Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 8.4 mm, M8, yellow, 3664A

Order No.: 07F9628
EAN: 4099889588415
MPN:
3664A
3664A Vogt Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 5 pcs.
Next delivery: 250 pcs. on 2025-12-17
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.4046 €
100 pcs.
0.3332 €
250 pcs.
0.3082 €
500 pcs.
0.2678 €
1000 pcs.
0.2475 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lugs, insulated, type Vogt 3.

Made of tinned electrolytic copper, with crimp connection

Rated cross-section 4.0 to 6.0 mm².

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 4.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Nominal size according to DIN DIN 46237
Material electrolytic copper
Material Insulation PA
Hole diameter 8.4 mm
Thread size M8
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CH
Original Packaging Bag with 250 pieces
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes