3740L | Vogt
Uninsulated pin cable lug, 0.5-1.0 mm², AWG 22 to 18, 1.9 mm, metal, 3740L
Order No.: 07F712
EAN: 4099889588026
MPN:
3740L
Unit Price (€ / pc.)
0.0976 € *
Available: 1,300 pcs.
Leadtime: 2 Weeks **
Pin cable lugs, without insulation, type Vogt 37.
Solder-free, made of tinned electrolytic copper. Compliant with DIN 46230
For rated cross-section 0.5 to 1.0 mm², type 3740L.
With round pin
Technical specifications
Version | Stiftkabelschuh | |
AWG cross-section | AWG 22 bis 18 | |
Colour | metall | |
Isolated | No | |
Cable cross-section | 0,5-1,0 mm² | |
Material | Elektrolytkupfer | |
max. operating temperature | 125 °C | |
Nominal size according to DIN | DIN 46230 | |
Pin diameter | 1.9 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Original Packaging | Beutel mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |