3993 | Vogt

Crimping pliers for insulated cable lugs/connectors, 0.5-2.5 mm², AWG 20-14, Vogt 3993

Order No.: 05L8424
EAN: 4099891355302
MPN:
3993
3993 Vogt Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
123.7362 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
123.74 € *
Price list
Quantity
Price per unit*
1 pcs.
123.7362 €
3 pcs.
120.0234 €
10 pcs.
115.8941 €
25 pcs.
112.8120 €
100 pcs.
107.8616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp tool for receptacles, type Vogt 399.

For angled receptacles.

Technical attributes (type, for tab width, crimp range): 3993, 4.8 mm, 0.5 to 2.5 mm², AWG 20 to 14

Technical specifications
Crimping Range (AWG) AWG 20-14
Crimping Range (mm²) 0,5-2,5 mm²
Suitable for Isolierte Kabelschuhe/Steckverbinder
Weight 593 g
Logistics
Country of origin CH
Customs tariff number 82032000
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes