3785A05.68 | Vogt

Faston plug, 2.8 x 0.5 mm, L 13 mm, uninsulated, straight, 3785A05.68

Order No.: 05F2170
EAN: 4099889611397
MPN:
3785A05.68
3785A05.68 Vogt Flat Plugs Image 1
3785A05.68 Vogt Flat Plugs Image 2
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Available: 7,999 pcs.
Leadtime: 2 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.0345 €

Faston plug, 3785A05.68, Vogt

This THT flat receptacle is an electromechanical components commonly used in PCB assembly. THT flat receptacle generally have two pins that are inserted through a hole in the PCB and soldered.

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 13 mm
Material Messing, verzinnt
Nominal size according to DIN DIN 46342
Plug width x plug thickness 2,8 x 0,5 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes