3785A08.68 | Vogt

Faston plug, 2.8 x 0.8 mm, L 13 mm, uninsulated, straight, 3785A08.68

Order No.: 05F2172
EAN: 4099889611403
MPN:
3785A08.68
3785A08.68 Vogt Flat Plugs Image 1
3785A08.68 Vogt Flat Plugs Image 2
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 5,650 pcs.
Leadtime: 2 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0714 €
500 pcs.
0.0583 €
1000 pcs.
0.0536 €
5000 pcs.
0.0500 €
10000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Faston plug, 3785A08.68, Vogt

This THT flat receptacle is an electromechanical components commonly used in PCB assembly. THT flat receptacle generally have two pins that are inserted through a hole in the PCB and soldered.

Technical specifications
Anschluss Lötanschluss
Ausführung Flachstecker
Bauform gerade
Isoliert No
Länge 13 mm
Material Messing, verzinnt
Nenngröße nach DIN DIN 46342
Steckbreite x Steckdicke 2,8 x 0,8 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes