378905.68 | Vogt
Faston plug, 2.8 x 0.5 mm, L 13.3 mm, uninsulated, angled, 378905.68
Order No.: 05F220
EAN: 4099889611410
MPN:
378905.68
Unit Price (€ / pc.)
0.0678 € *
Available: 4,959 pcs.
Leadtime: 3 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0678 €
500 pcs.
0.0619 €
1000 pcs.
0.0571 €
5000 pcs.
0.0524 €
10000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Faston plug, 378905.68, Vogt
This THT flat receptacle is an electromechanical components commonly used in PCB assembly. THT flat receptacle generally have two pins that are inserted through a hole in the PCB and soldered.
Technical specifications
Connection | Lötanschluss | |
Version | Flachstecker | |
Design | abgewinkelt | |
Isolated | No | |
Length | 13.3 mm | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 2,8 x 0,5 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |