3810H.67 | Vogt
Faston plug, 4.8 x 0.8 mm, Ø 5.3 mm, L 17.5 mm, uninsulated, straight, 3810H.67
Order No.: 05F168
MPN:
3810H.67
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,712.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.2856 €
Faston plug, 3810H.67, Vogt
The uninsulated flat terminal in size 4.8 mm with fixing hole and latching hole, can be used as a single part or in combination with a matching receptacle.
Technical specifications
Connection | Schraubanschluss | |
Version | Flachstecker | |
Design | gerade | |
diameter | 5.3 mm | |
Isolated | No | |
Length | 17.5 mm | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 4,8 x 0,8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |