3822.67 | Vogt
Faston plug, 4.8 x 0.8 mm, L 17.5 mm, uninsulated, straight, 3822.67
Order No.: 05F165
EAN: 4099889611274
MPN:
3822.67
Unit Price (€ / pc.)
0.1166 € *
Available: 5,317 pcs.
Leadtime: 3 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1166 €
100 pcs.
0.1012 €
500 pcs.
0.0904 €
1000 pcs.
0.0785 €
5000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Faston plug, 3822.67, Vogt
The uninsulated flat terminal in size 4.8 mm with fixing hole and latching hole, can be used as a single part or in combination with a matching receptacle.
Technical specifications
Connection | Schraubanschluss | |
Version | Flachstecker | |
Design | gerade | |
Isolated | No | |
Length | 17.5 mm | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 4,8 x 0,8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |