382608.68 | Vogt

Faston plug, 4.8 x 0.8 mm, L 13.8 mm, uninsulated, straight, 382608.68

Order No.: 05F241
EAN: 4099889611441
MPN:
382608.68
382608.68 Vogt Flat Plugs Image 1
382608.68 Vogt Flat Plugs Image 2
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 3,603 pcs.
Leadtime: 3 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.2154 €
100 pcs.
0.1892 €
500 pcs.
0.1714 €
1000 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Faston plug, 382608.68, Vogt

This THT flat receptacle is an electromechanical components commonly used in PCB assembly. THT flat receptacle generally have two pins that are inserted through a hole in the PCB and soldered.

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 13.8 mm
Material Messing, verzinnt
Plug width x plug thickness 4,8 x 0,8 mm
Logistics
Country of origin CH
Customs tariff number 85369001
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes