3866M.68 | Vogt
Faston plug, 6.3 x 0.8 mm, L 23 mm, uninsulated, straight, 3866M.68
Order No.: 05F294
EAN: 4099889611595
MPN:
3866M.68
Unit Price (€ / pc.)
0.1131 € *
Available: 581 pcs.
Leadtime: 1 Week **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1131 €
50 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Faston plug, 3866M.68, Vogt
This THT flat receptacle is an electromechanical components commonly used in PCB assembly. THT flat receptacle generally have two pins that are inserted through a hole in the PCB and soldered.
Technical specifications
Connection | Lötanschluss | |
Version | Flachstecker | |
Design | gerade | |
Isolated | No | |
Length | 23 mm | |
Material | Messing, verzinnt | |
Plug width x plug thickness | 6,3 x 0,8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366930 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |