3867C.68 | Vogt

Faston plug, 6.3 x 0.8 mm, L 18 mm, uninsulated, angled, 3867C.68

Order No.: 05F272
EAN: 4099889611526
MPN:
3867C.68
3867C.68 Vogt Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.0869 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
86.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0869 €

Faston plug, 3867C.68, Vogt

This THT flat receptacle is an electromechanical components commonly used in PCB assembly. THT flat receptacle generally have two pins that are inserted through a hole in the PCB and soldered.

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design abgewinkelt
Isolated No
Length 18 mm
Material Messing, verzinnt
Plug width x plug thickness 6,3 x 0,8 mm
Logistics
Country of origin CH
Customs tariff number 85366930
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes