387202 | Vogt
Flat plug distributor, 1 x 2 contacts, 6.3 x 0.8 mm, L 28 mm, insulated, straight, transparent, 387202
Order No.: 07F430
EAN: 4099889611960
MPN:
387202
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2261 €
250 pcs.
0.1845 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat connector strip, 387202, Vogt
For mating width 6.3 mm Insulator: PVC, transparent. Contacts: tinned brass. Load rating: 25 A/300 V. Thermal resistance: to +75 °C.
Technical attributes (type, number of contacts, dimensions): 387202, 1 x 2, B 11.5, L 28 mm.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckverteiler, 1 x 2 Kontakte | |
Design | gerade | |
Insulation colour | transparent | |
Isolated | Yes | |
Length | 28 mm | |
Material | Messing, verzinnt | |
Plug width x plug thickness | 6,3 x 0,8 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |