387203 | Vogt

Flat plug distributor, 1 to 2 contacts, 6.3 x 0.8 mm, L 54 mm, insulated, straight, transparent, 387203

Order No.: 07F431
EAN: 4099889611977
MPN:
387203
387203 Vogt Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 41 pcs.
Next delivery: 300 pcs. on 2025-04-30
Leadtime: 2 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
2 pcs.
0.4403 €
20 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat connector strip, 387203, Vogt

For mating width 6.3 mm Insulator: PVC, transparent. Contacts: tinned brass. Load rating: 25 A/300 V. Thermal resistance: to +75 °C.

Technical attributes (type, number of contacts, dimensions): 387203, 3, B 21, L 54 mm.

Technical specifications
Connection Crimpanschluss
Version Flachsteckverteiler, 1 auf 2 Kontakte
Design gerade
Insulation colour transparent
Isolated Yes
Length 54 mm
Material Messing, verzinnt
Plug width x plug thickness 6,3 x 0,8 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes