387204 | Vogt
Flat plug distributor, 2 x 2 contacts, 6.3 x 0.8 mm, L 50 mm, insulated, straight, transparent, 387204
Order No.: 07F432
EAN: 4099889611984
MPN:
387204
Unit Price (€ / pc.)
0.8449 € *
Available: 597 pcs.
Leadtime: 3 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
100 pcs.
0.6902 €
200 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat connector strip, 387204, Vogt
For mating width 6.3 mm, Insulator: PVC, transparent. Contacts: tinned brass. Load rating: 25 A/300 V. Thermal resistance: to +75 °C.
Technical attributes (type, number of contacts, dimensions): 387204, 2x2, B 20, L 50 mm.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckverteiler, 2 x 2 Kontakte | |
Design | gerade | |
Insulation colour | transparent | |
Isolated | Yes | |
Length | 50 mm | |
Material | Messing, verzinnt | |
Plug width x plug thickness | 6,3 x 0,8 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |