387224 | Vogt
Flat plug distributor, 12 x 2 contacts, 6.3 x 0.8 mm, L 25.8 mm, insulated, straight, transparent, 387224
Order No.: 07F433
EAN: 4099889611991
MPN:
387224
Unit Price (€ / pc.)
3.4986 € *
Available: 980 pcs.
Leadtime: 24 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
25 pcs.
2.9631 €
100 pcs.
2.7489 €
200 pcs.
2.6299 €
800 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat connector strip, 387224, Vogt
For mating width 6.3 mm,Insulator: PVC, transparent. Contacts: tinned brass. Load rating: 25 A/300 V. Thermal resistance: to +75 °C.
Technical attributes (type, number of contacts, dimensions): 387224, 12 x 2, B 152, L 25.8 mm.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckverteiler, 12 x 2 Kontakte | |
Design | gerade | |
Insulation colour | transparent | |
Isolated | Yes | |
Length | 25.8 mm | |
Material | Messing, verzinnt | |
Plug width x plug thickness | 6,3 x 0,8 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |