3972S | Vogt

Faston plug, 6.3 x 0.8 mm, L 25 mm, insulated, straight, yellow, 4.0-6.0 mm², AWG 12-10, 3972S

Order No.: 05F560
EAN: 4099889611892
MPN:
3972S
3972S Vogt Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 155 pcs.
Leadtime: 2 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
250 pcs.
0.4284 €
500 pcs.
0.4046 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Faston plug, 3972S, Vogt

This fully insulated flat blade terminal is an electrical contact element made of sheet metal and is designed without a support sleeve in the crimping area.

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 12-10
Bauform gerade
Farbe der Isolation gelb
Isoliert Yes
Länge 25 mm
Leiterquerschnitt 4,0-6,0 mm²
Material Messing, verzinnt
Steckbreite x Steckdicke 6,3 x 0,8 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85369001
Originalverpackung Beutel mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes