1364A.61 | Vogt
Plug pin 1.0 mm for PCBs, 9.5 mm long, silver-plated
Order No.: 07F801
EAN: 4099889687248
MPN:
1364A.61
Unit Price (€ / pc.)
0.1309 € *
Available: 7,290 pcs.
Leadtime: On Request **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1309 €
100 pcs.
0.1190 €
500 pcs.
0.1119 €
1000 pcs.
0.1059 €
5000 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pin, 1364A.61, Vogt
Plug pin 1.0 mm for PCBs, with square press-fit shaft, Brass silver-plated.
Technical specifications
Pin diameter | 1 mm | |
Press-in shaft | Vierkant | |
Length | 9.5 mm | |
contact surface | versilbert |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |