1364A.65 | Vogt

Plug pin 1.0 mm for PCBs, 9.5 mm long, nickel-plated

Order No.: 07F8010
EAN: 4099889687255
MPN:
1364A.65
1364A.65 Vogt Pins
Image may differ
Unit Price (€ / pc.)
0.0476 € *
Available: 95 pcs.
Leadtime: 4 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0476 €
500 pcs.
0.0417 €
1000 pcs.
0.0357 €
5000 pcs.
0.0309 €
10000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug pin, 1364A.65, Vogt

Plug pin 1.0 mm for PCBs, with square press-fit shaft, Brass nickel-plated

Technical specifications
Pin diameter 1 mm
Press-in shaft Vierkant
Length 9.5 mm
contact surface vernickelt
Logistics
Country of origin CH
Customs tariff number 85366910
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes