1364A.68 | Vogt
Plug pin 1.0 mm for PCBs, 9.5 mm long, tin-plated
Order No.: 07F802
EAN: 4099889687262
MPN:
1364A.68
Unit Price (€ / pc.)
0.0500 € *
Available: 1,600 pcs.
Leadtime: 2 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0500 €
500 pcs.
0.0440 €
1000 pcs.
0.0393 €
5000 pcs.
0.0333 €
10000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pin, 1364A.68, Vogt
Plug pin 1.0 mm for PCBs, with square press-fit shaft, Brass tin-plated
Technical specifications
Pin diameter | 1 mm | |
Press-in shaft | Vierkant | |
Length | 9.5 mm | |
contact surface | verzinnt |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |