1364D.61 | Vogt
Plug pin 1.0 mm for PCBs, 15.5 mm long, silver-plated
Order No.: 07F823
EAN: 4099889687392
MPN:
1364D.61
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug pin, 1364D.61, Vogt
Plug pin 1.0 mm for PCBs, with square press-fit shaft, Brass silver-plated.
Technical specifications
Press-in shaft | Vierkant | |
contact surface | versilbert | |
Length | 15.5 mm | |
Pin diameter | 1 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |