1364G.65 | Vogt
Plug pin 1.0 mm for PCBs, 11 mm long, nickel-plated
Order No.: 07F814
EAN: 4099889687323
MPN:
1364G.65
Unit Price (€ / pc.)
0.0976 € *
Available: 1,505 pcs.
Leadtime: 1 Week **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
5 pcs.
0.0976 €
50 pcs.
0.0809 €
500 pcs.
0.0702 €
2000 pcs.
0.0583 €
5000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pin, 1364G.65, Vogt
Plug pin 1.0 mm for PCBs, with square press-fit shaft, Brass nickel-plated.
Technical specifications
Press-in shaft | Vierkant | |
contact surface | vernickelt | |
Length | 11 mm | |
Pin diameter | 1 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |