1364K.61 | Vogt
Plug pin 1.0 mm for PCBs, 11 mm long, silver-plated, 1364K.61
Order No.: 08F140
EAN: 4099889687545
MPN:
1364K.61
Unit Price (€ / pc.)
0.1178 € *
Available: 18,605 pcs.
Leadtime: 3 Weeks **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1178 €
500 pcs.
0.1107 €
1000 pcs.
0.1023 €
5000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pin, 1364K.61, Vogt
Plug pin 1.0 mm for PCBs, with round press-fit shaft, Brass silver-plated.
Technical specifications
Press-in shaft | Rund | |
contact surface | versilbert | |
Length | 11 mm | |
Pin diameter | 1 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |