1364R.61 | Vogt
Plug pin 1.0 mm for PCBs, 18 mm long, silver-plated
Order No.: 07F826
EAN: 4099889687422
MPN:
1364R.61
Unit Price (€ / pc.)
0.0881 € *
Available: 19,840 pcs.
Leadtime: 4 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0881 €
1000 pcs.
0.0797 €
20000 pcs.
0.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pin, 1364R.61, Vogt
Plug pin 1.0 mm for PCBs, with square press-fit shaft, Brass silver-plated.
Technical specifications
Pin diameter | 1 mm | |
Press-in shaft | Vierkant | |
Length | 18 mm | |
contact surface | versilbert |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |