1364R.68 | Vogt
Plug pin 1.0 mm for PCBs, 18 mm long, tin-plated
Order No.: 07F831
EAN: 4099889687477
MPN:
1364R.68
Unit Price (€ / pc.)
0.0417 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.65 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0417 €
5000 pcs.
0.0357 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pin, 1364R.68, Vogt
Plug pin 1.0 mm for PCBs, with square press-fit shaft, Brass tin-plated.
Technical specifications
Press-in shaft | Vierkant | |
contact surface | verzinnt | |
Length | 18 mm | |
Pin diameter | 1 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |