1365A.61 | Vogt
Plug pin 1.3 mm for PCBs, 11 mm long, silver-plated
Order No.: 07F833
EAN: 4099889687491
MPN:
1365A.61
Unit Price (€ / pc.)
0.0738 € *
Available: 2,077 pcs.
Leadtime: 12 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0738 €
500 pcs.
0.0631 €
1000 pcs.
0.0547 €
5000 pcs.
0.0476 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pin, 1365A.61, Vogt
Plug pin 1.3 mm for PCBs, with square press-fit shaft, Brass silver-plated.
Technical specifications
Pin diameter | 1.3 mm | |
Press-in shaft | Vierkant | |
Length | 11 mm | |
contact surface | versilbert |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |