1365A.68 | Vogt

Plug pin 1.3 mm for PCBs, 11 mm long, tin-plated

Order No.: 07F834
EAN: 4099889687507
MPN:
1365A.68
1365A.68 Vogt Pins
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 6,588 pcs.
Leadtime: 3 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2261 €
50 pcs.
0.0536 €
500 pcs.
0.0476 €
1000 pcs.
0.0428 €
5000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug pin, 1365A.68, Vogt

Plug pin 1.3 mm for PCBs, with square press-fit shaft, Brass tin-plated.

Technical specifications
Pin diameter 1.3 mm
Press-in shaft Vierkant
Length 11 mm
contact surface verzinnt
Logistics
Country of origin CH
Customs tariff number 85366910
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes