1365C.68 | Vogt
Plug pin 1.3 mm for PCBs, 13.5 mm long, tin-plated, 1365C.68
Order No.: 07F832
EAN: 4099889687484
MPN:
1365C.68
Unit Price (€ / pc.)
0.0952 € *
Available: 3,760 pcs.
Leadtime: 3 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
50 pcs.
0.0559 €
500 pcs.
0.0488 €
1000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pin, 1365C.68, Vogt
Plug pin 1.3 mm for PCBs, with square press-fit shaft, Brass tin-plated.
Technical specifications
Pin diameter | 1.3 mm | |
Press-in shaft | Vierkant | |
Length | 13.5 mm | |
contact surface | verzinnt |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |