1365E.68 | Vogt
Plug pin 1.3 mm for PCBs, 15.9 mm long, tin-plated
Order No.: 07F829
EAN: 4099889687453
MPN:
1365E.68
Unit Price (€ / pc.)
0.0678 € *
Available: 962 pcs.
Leadtime: 2 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0678 €
100 pcs.
0.0619 €
500 pcs.
0.0524 €
1000 pcs.
0.0417 €
5000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pin, 1365E.68, Vogt
Plug pin 1.3 mm for PCBs, with square press-fit shaft, Brass tin-plated.
Technical specifications
Press-in shaft | Vierkant | |
contact surface | verzinnt | |
Length | 15.9 mm | |
Pin diameter | 1.3 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389091 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |