1365G.61 | Vogt
Plug pin 1.3 mm for PCBs, 9.5 mm long, silver-plated
Order No.: 07F807
EAN: 4099889687293
MPN:
1365G.61
Unit Price (€ / pc.)
0.1797 € *
Available: 23,099 pcs.
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1797 €
500 pcs.
0.1583 €
1000 pcs.
0.1392 €
5000 pcs.
0.1178 €
10000 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug pin, 1365G.61, Vogt
Plug pin 1.3 mm for PCBs, with round press-fit shaft, Brass silver-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin diameter | 1.3 mm | |
| Press-in shaft | round | |
| Length | 9.5 mm | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |