1365M.68 | Vogt
Plug pin 1.3 mm for PCBs, 16 mm long, tin-plated
Order No.: 07F836
EAN: 4099889687521
MPN:
1365M.68
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Plug pin, 1365M.68, Vogt
Plug pin 1.3 mm for PCBs, with square press-fit shaft, Brass tin-plated.
Technical specifications
Press-in shaft | Vierkant | |
contact surface | verzinnt | |
Length | 16 mm | |
Pin diameter | 1.3 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |