1344A.21 | Vogt

Receptacle for 1 mm pin connectors

Order No.: 07F863
EAN: 4099889618945
MPN:
1344A.21
1344A.21 Vogt Receptacles
Image may differ
Unit Price (€ / pc.)
0.2071 € *
Available: 471 pcs.
Leadtime: 2 Weeks **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2071 €
100 pcs.
0.1773 €
500 pcs.
0.1571 €
2000 pcs.
0.1369 €
6000 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 1344A.21, Vogt

For 1.0 mm plug pins, made of silver-plated or tinned bronze, solder connection.

Technical attributes (type, finish material): 1344a.21, silver-plated.

Technical specifications
Connection Lötanschluss
Version Flachsteckhülse
Isolated No
Length 15 mm
Material Bronze, verzinnt
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes