3760A.67 | Vogt

Uninsulated flat plug sleeve, 2.8 x 0.5 mm, 0.14 to 0.3 mm², AWG 26 to 24, brass, tin-plated, 3760A.67

Order No.: 05F500
EAN: 4099889618334
MPN:
3760A.67
3760A.67 Vogt Receptacles
Image may differ
Unit Price (€ / pc.)
0.1131 € *
Available: 3,169 pcs.
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1131 €
100 pcs.
0.0988 €
500 pcs.
0.0869 €
1000 pcs.
0.0762 €
5000 pcs.
0.0678 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat plug sleeve, 3760A.67, Vogt

Receptacle, not insulated, to DIN 46247 part 1, made of tinned brass.

Technical attributes (type, mating width x mating thickness, for conductor cross-section): 3760A.67, 2.8 x 0.5 mm, 0.14 to 0.3 mm².

Technical specifications
Filter Property Value
Isolated No
Version flat plug sleeve
Suitable for 2.8 x 0.5 mm
AWG cross-section AWG 26 to 24
Material brass, tin-plated
Connection crimp connection
Cable cross-section 0.14 to 0.3 mm²
Length 14 mm
Nominal size according to DIN DIN 46247
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes