3764W.67 | Vogt

Uninsulated flat plug sleeve, 2.8 x 0.5 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, 3764W.67

Order No.: 07F330
EAN: 4099889618808
MPN:
3764W.67
3764W.67 Vogt Receptacles
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 3 pcs.
Next delivery: 2,000 pcs. on 2025-04-30
Leadtime: 2 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1964 €
10 pcs.
0.1773 €
100 pcs.
0.1642 €
500 pcs.
0.1511 €
1000 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat plug sleeve, 3764W.67, Vogt

Receptacle, angled, not insulated, made of pure tin-plated brass.

Technical attributes (type, mating width x mating thickness, for conductor cross-section): 3764W.67, 2,8 x 0.5 mm, 0.5 to 1.0 mm².

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Suitable for 2,8 x 0,5 mm
Isolated No
Length 8 mm
Cable cross-section 0,5 bis 1,0 mm²
Material Messing, verzinnt
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes