3800.60 | Vogt
Uninsulated flat plug sleeve, 4.8 x 0.5 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, 3800.60
Order No.: 05F440
EAN: 4099889618174
MPN:
3800.60
Unit Price (€ / pc.)
0.1071 € *
Available: 1,101 pcs.
Leadtime: 2 Weeks **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1071 €
100 pcs.
0.0976 €
500 pcs.
0.0881 €
1000 pcs.
0.0738 €
5000 pcs.
0.0643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug sleeve, 3800.60, Vogt
Receptacle, not insulated, made of bright brass; Mating width: 4.8 mm. Mating thickness: 0.5 mm. Cross-section: 0.5 to 1.0 mm².
Type: 3800.60, receptacle.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 18 | |
Suitable for | 4,8 x 0,5 mm | |
Isolated | No | |
Length | 15.5 mm | |
Cable cross-section | 0,5 bis 1,0 mm² | |
Material | Messing | |
Nominal size according to DIN | DIN 46247 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |