3805.67 | Vogt
Uninsulated flat plug sleeve, 4.8 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, 3805.67
Order No.: 05F512
EAN: 4099889618396
MPN:
3805.67
Unit Price (€ / pc.)
0.0976 € *
Available: 3,190 pcs.
Leadtime: 2 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0976 €
100 pcs.
0.0881 €
500 pcs.
0.0785 €
1000 pcs.
0.0702 €
5000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 3805.67, Vogt
Receptacle without Insulation, to DIN 46247 part 2, made of tinned brass.
Mating width x mating thickness: 4.8 x 0.8 mm
For conductor cross-section: 1.5 to 2.5 mm².
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 16 bis 14 | |
Suitable for | 4,8 x 0,8 mm | |
Isolated | No | |
Length | 15.6 mm | |
Cable cross-section | 1,5 bis 2,5 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46247 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |