3829A.67 | Vogt
Uninsulated flat plug sleeve with branch, 4.8 x 0.8 mm, 0.5-1.0 mm², AWG 20-18, brass, tin-plated, 3829A.67
Order No.: 07F356
EAN: 4099889611922
MPN:
3829A.67
Unit Price (€ / pc.)
0.3451 € *
Available: 9,600 pcs.
Leadtime: 3 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2844 €
500 pcs.
0.2594 €
1000 pcs.
0.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug distributor, 3829A.67, Vogt
Flat plug distributor, not insulated, Made of pure tin-plated brass, compliant with DIN 46342 part 1, tab with 30° angle.
Technical attributes:
Type: 3829A.67, mating width x mating thickness: 4.8x0.8 mm, for conductor cross-section: 0.5 to 1.0 mm².
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse mit Abzweig | |
AWG cross-section | AWG 20-18 | |
Suitable for | 4,8 x 0,8 mm | |
Isolated | No | |
Length | 15.6 mm | |
Cable cross-section | 0,5-1,0 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46342 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |