3831N.67 | Vogt
Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, 3831N.67
Order No.: 05F521
EAN: 4099889618426
MPN:
3831N.67
Unit Price (€ / pc.)
0.1119 € *
Available: 9,940 pcs.
Leadtime: 2 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1119 €
100 pcs.
0.0976 €
500 pcs.
0.0857 €
1000 pcs.
0.0750 €
5000 pcs.
0.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 3831N.67, Vogt
Receptacle, not insulated, to DIN 46247 part 3, made of tinned brass.
Technical attributes (type, mating width x mating thickness, for conductor cross-section): 3831n.67, 6.3 x 0.8 mm, 0.5 to 1.0 mm².
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 18 | |
Suitable for | 6,3 x 0,8 mm | |
Isolated | No | |
Length | 19 mm | |
Cable cross-section | 0,5 bis 1,0 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46247 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389091 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |