3832D.67 | Vogt
Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 1.0 to 2.5 mm², AWG 18 to 14, brass, tin-plated, 3832D.67
Order No.: 05F528
EAN: 4099889618501
MPN:
3832D.67
Unit Price (€ / pc.)
0.1452 € *
Available: 284 pcs.
Leadtime: 2 Weeks **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1452 €
100 pcs.
0.1261 €
500 pcs.
0.1107 €
1000 pcs.
0.0976 €
5000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 3832D.67, Vogt
Receptacle with catch, to DIN 46340/P3, made of brass; Mating width: 6.3 mm. Mating thickness: 0.8 mm. Cross-section: 1.0 to 2.5 mm², AWG 18 to 14.
Type: 3832d.67, receptacle with catch.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 18 bis 14 | |
Suitable for | 6,3 x 0,8 mm | |
Isolated | No | |
Length | 19 mm | |
Cable cross-section | 1,0 bis 2,5 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46340 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369001 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |