3833.67 | Vogt
Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², AWG 18 to 14, brass, tin-plated, 3833.67
Order No.: 05F522
EAN: 4099889618433
MPN:
3833.67
Unit Price (€ / pc.)
0.1345 € *
Available: 17,521 pcs.
Leadtime: 3 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1345 €
100 pcs.
0.1214 €
500 pcs.
0.1071 €
1000 pcs.
0.0976 €
5000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug sleeve, 3833.67, Vogt
Receptacle, not insulated, to DIN 46247 part 3, made of tinned brass.
Technical attributes (type, mating width x mating thickness, for conductor cross-section): 3833.67, 6.3 x 0.8 mm, 1.5 to 2.5 mm².
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 18 bis 14 | |
Suitable for | 6,3 x 0,8 mm | |
Isolated | No | |
Length | 19 mm | |
Cable cross-section | 1,5 bis 2,5 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46247 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |