3838AN.67 | Vogt
Uninsulated flat plug sleeve with branch, 6.3 x 0.8 mm, 0.5-1.5 mm², AWG 20-16, brass, tin-plated, 3838AN.67
Order No.: 07F365
EAN: 4099889611946
MPN:
3838AN.67
Unit Price (€ / pc.)
0.2547 € *
Available: 888 pcs.
Leadtime: 2 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2547 €
50 pcs.
0.2213 €
100 pcs.
0.1964 €
500 pcs.
0.1690 €
1000 pcs.
0.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug distributor, 3838AN.67, Vogt
Flat plug distributor, not insulated, made of pure tin-plated brass, compliant with DIN 46342 part 1, tab with 30° angle.
Technical attributes:
Type: 3838AN.67, mating width x mating thickness: 6.3x0.8 mm, for conductor cross-section: 0.5 to 1.5 mm².
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse mit Abzweig | |
AWG cross-section | AWG 20-16 | |
Suitable for | 6,3 x 0,8 mm | |
Isolated | No | |
Length | 19.5 mm | |
Cable cross-section | 0,5-1,5 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46342 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |