3838E.67 | Vogt
Multi-connector, Straight, 2, Plug connection
Order No.: 05F450
EAN: 4099889611748
MPN:
3838E.67
Unit Price (€ / pc.)
0.6069 € *
Available: 336 pcs.
Leadtime: 2 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.5236 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug distributor, 3838E.67, Vogt
Flat plug distributor with sleeve, Mating width: 6.3 mm. Mating thickness: 0.8 mm. Made of brass, pure tin-plated, not insulated, compliant with DIN 46342 part 1.
Type: 3838E.67, multi-connector.
Technical specifications
Connection | Steckanschluss | |
Version | Flachsteckhülse mit Abzweig | |
Suitable for | 6,3 x 0,8 mm | |
Isolated | No | |
Length | 21 mm | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46342 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |