3867F.68 | Vogt
Receptacles, Straight, Solder pin
Order No.: 05F422
EAN: 4099889618167
MPN:
3867F.68
Unit Price (€ / pc.)
0.2118 € *
Available: 335 pcs.
Next delivery: 3,000 pcs. on 2025-04-30
Leadtime: 2 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2118 €
100 pcs.
0.1856 €
500 pcs.
0.1583 €
1000 pcs.
0.1357 €
5000 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 3867F.68, Vogt
Receptacle for PCB mounting, made of pure tin-plated brass.
Technical attributes (type, mating width x mating thickness.): 3867F.68, 6.3 x 0.8 mm.
Technical specifications
Connection | Lötanschluss | |
Version | Flachsteckhülse | |
Suitable for | 6,3 x 0,8 mm | |
Isolated | No | |
Length | 15.3 mm | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |