390008 | Vogt
Insulated flat plug sleeve, 2.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, red, 390008
Order No.: 05F546
EAN: 4099889618594
MPN:
390008
Unit Price (€ / pc.)
0.0988 € *
Available: 19 pcs.
Next delivery: 300 pcs. on 2025-06-24
Leadtime: 2 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
5 pcs.
0.0988 €
50 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 390008, Vogt
Receptacle, insulated, with supporting sleeve, to DIN 46245/T1; Material: tinned brass. Insulation: PVC, red, 0.5 to 1.0 mm², AWG 22 to 18. Thermal resistance: -10 to +75 °C. Current rating: 10 A. Certification: UL.
Technical attributes (type, mating width x mating thickness): 390008, 2.8 x 0.8 mm.
Technical specifications
Version | Flachsteckhülse | |
Suitable for | 2,8 x 0,8 mm | |
Material | Messing, verzinnt | |
Isolated | Yes | |
Insulation colour | rot | |
Connection | Crimpanschluss | |
Cable cross-section | 0,5 bis 1,0 mm² | |
AWG cross-section | AWG 22 bis 18 | |
Nominal size according to DIN | DIN 46245 | |
Length | 19 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369001 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |